
This brass pin contact features a gold plating and is designed for male connections. It has a maximum wire gauge of 20 AWG and a minimum of 18 AWG. The contact is terminated via crimping. It is packaged in bulk.
Lemo FGG.1B.565.ZZF technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Male |
| Packaging | Bulk |
| Series | 1B |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.1B.565.ZZF to view detailed technical specifications.
No datasheet is available for this part.