This 2-contact shielded circular connector features gold plating and a current rating of 25A. It has a diameter of 15mm and a length of 50mm, with a free hanging mount type. The connector operates within a temperature range of -55°C to 250°C and is rated IP50. It is packaged in bulk and is RoHS compliant.
Sign in to ask questions about the Lemo FGG.2B.302.CLAD42Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGG.2B.302.CLAD42Z technical specifications.
| Contact Plating | Gold |
| Current Rating | 25A |
| Diameter | 15mm |
| Features | Shielded |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 2B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.2B.302.CLAD42Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.