2-position male circular connector with solder termination, designed for cable mounting. Features a 2B series metal shell, 7 shell size, and chrome plating. Offers a 25A current rating and a voltage rating of 2.1kV AC / 2.97kV DC. Operates within a temperature range of -55°C to 250°C, with IP50 rating and shielded construction. Accommodates wire gauges from 16AWG to 14AWG.
Lemo FGG.2B.302.CLAD52Z technical specifications.
| Contact Gender | Male |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 25A |
| Diameter | 15mm |
| Features | Shielded |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 2B |
| Shell Material | Metal |
| Shell Size | 7 |
| Termination | Solder |
| Voltage Rating (AC) | 2.1kV |
| DC Rated Voltage | 2.97kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.2B.302.CLAD52Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.