
The FGG.2B.302.CLAD62Z is a shielded male 2-position connector with a current rating of 25A. It features a gold-plated contact and a chrome-plated shell made of metal. The connector is rated for operation between -55°C and 250°C and is compliant with IP50 ratings. It is available in bulk packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGG.2B.302.CLAD62Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGG.2B.302.CLAD62Z technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 25A |
| Diameter | 15mm |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 2B |
| Shell Material | Metal |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.2B.302.CLAD62Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.