
The FGG.2B.302.CLAD92Z is a 2-contact cable mount connector with a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. It features a shielded design and is rated for 25A of current. The connector has a diameter of 15mm and a length of 50mm, with a gold-plated contact and a brass and chrome-plated body. It is RoHS compliant and has an IP50 rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGG.2B.302.CLAD92Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGG.2B.302.CLAD92Z technical specifications.
| Contact Plating | Gold |
| Current Rating | 25A |
| Diameter | 15mm |
| Features | Shielded |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Brass, Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 2B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.2B.302.CLAD92Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.