
This gold-plated circular connector features a shielded design with a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. It has a current rating of 25A and is rated for IP50. The connector is available in bulk packaging and is RoHS compliant. It has a 2-position, 2-contact configuration with a 15mm diameter and a length of 50mm. It is suitable for free-hanging applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGG.2B.302.CLAD99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGG.2B.302.CLAD99 technical specifications.
| Contact Plating | Gold |
| Current Rating | 25A |
| Diameter | 15mm |
| Features | Shielded |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 2B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.2B.302.CLAD99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.