
This 2-position circular connector features gold-plated contacts and a shielded design for reliable signal transmission. With a current rating of 25A, it can handle high-power applications. The connector is available in a single unit and is packaged in bulk. It is designed for free-hanging mounting and is rated for operation in temperatures ranging from -55°C to 250°C. The connector meets IP50 ratings for protection against solid objects and dust.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGG.2B.302.CYCD72Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGG.2B.302.CYCD72Z technical specifications.
| Contact Plating | Gold |
| Current Rating | 25A |
| Diameter | 15mm |
| Features | Shielded |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 2B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.2B.302.CYCD72Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.