
This Lemo FGG.2B.302.CYCD99 connector features gold contact plating and a shielded design, suitable for high-temperature applications. It has a current rating of 25A and can operate between -55°C and 250°C. The connector is available in bulk packaging with 100 pieces per package and is compliant with RoHS regulations. It is designed for free-hanging mounting and has a diameter of 15mm and a length of 50mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGG.2B.302.CYCD99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGG.2B.302.CYCD99 technical specifications.
| Contact Plating | Gold |
| Current Rating | 25A |
| Diameter | 15mm |
| Features | Shielded |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 2B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.2B.302.CYCD99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.