3-position male circular connector for cable mounting. Features a 2B series metal shell with chrome plating and a size 7 shell. Offers solder termination with 3 male contacts, plated with copper, nickel, and gold, rated for 17A and 2.4kV AC / 3.39kV DC. Operates from -55°C to 250°C, with IP50 rating and shielded design. Accommodates wire gauges from 18AWG to 16AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGG.2B.303.CLAD52Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGG.2B.303.CLAD52Z technical specifications.
| Contact Gender | Male |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 17A |
| Diameter | 15mm |
| Features | Shielded |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 2B |
| Shell Material | Metal |
| Shell Size | 7 |
| Termination | Solder |
| Voltage Rating (AC) | 2.4kV |
| DC Rated Voltage | 3.39kV |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.2B.303.CLAD52Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.