3-contact male circular push-pull connector with a 2B series, 7 shell size, and 15mm diameter. Features include male contacts with copper, nickel, and gold plating, a 17A current rating, and a 2.7kV DC rated voltage. This shielded, free-hanging connector offers a 50mm length, operates between -55°C and 250°C, and is rated IP50. Termination is via crimp for wire gauges 18-14AWG.
Checking distributor stock and pricing after the page loads.
Lemo FGG.2B.303.CYCD99Z technical specifications.
| Contact Gender | Male |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 17A |
| Diameter | 15mm |
| Features | Shielded |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| Series | 2B |
| Shell Material | Metal |
| Shell Size | 7 |
| Termination | Crimp |
| Voltage Rating (AC) | 1.9kV |
| DC Rated Voltage | 2.7kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
No datasheet is available for this part.