This 3-position shielded circular connector features gold contact plating and a current rating of 17A. It is rated for IP50 and has a solder termination. The connector is packaged in bulk and is part of the 2B series.
Sign in to ask questions about the Lemo FGG.2B.303.ZLA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGG.2B.303.ZLA technical specifications.
| Contact Plating | Gold |
| Current Rating | 17A |
| Features | Shielded |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | 2B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.2B.303.ZLA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.