
Circular connector, 4-position male cable mount with solder termination. Features a brass body with chrome plating and gold-plated contacts, rated for 15A current. This shielded connector offers a 15mm diameter and 50mm length, with a metal shell and a free-hanging mount. Operating temperature range is -55°C to 250°C, with IP50 rating and RoHS compliance.
Lemo FGG.2B.304.CLAD92Z technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 15A |
| Diameter | 15mm |
| Features | Shielded |
| Gender | Male |
| Length | 50mm |
| Material | Brass |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2B |
| Shell Material | Metal |
| Shell Size | 2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.2B.304.CLAD92Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
