
This 4-position circular connector features a shielded design and gold contact plating, with a current rating of 15A and a maximum operating temperature of 250°C. It has a diameter of 15mm and a length of 50mm, with a free hanging mount. The connector is rated to IP50 and is compliant with RoHS regulations. It is available in a bulk packaging format with a single unit per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGG.2B.304.CLAD99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGG.2B.304.CLAD99 technical specifications.
| Contact Plating | Gold |
| Current Rating | 15A |
| Diameter | 15mm |
| Features | Shielded |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 2B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.2B.304.CLAD99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.