5-position male circular connector for cable mounting, featuring a 2B series metal shell with chrome plating and a size 7 housing. This shielded connector offers a 14A current rating and a voltage rating of 1.75kV AC / 2.5kV DC. It supports solder termination for wire gauges up to 20AWG and operates within a temperature range of -55°C to 250°C. The connector is IP50 rated and RoHS compliant.
Lemo FGG.2B.305.CLAD52Z technical specifications.
| Contact Gender | Male |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 14A |
| Diameter | 15mm |
| Features | Shielded |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 2B |
| Shell Material | Metal |
| Shell Size | 7 |
| Termination | Solder |
| Voltage Rating (AC) | 1.75kV |
| DC Rated Voltage | 2.5kV |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.2B.305.CLAD52Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.