
5-position male circular connector with straight solder termination for cable mounting. Features a brass body with chrome plating and gold-plated brass contacts, offering a 14A current rating and 5000 mating cycles. This shielded connector operates within a temperature range of -55°C to 250°C and has an IP50 rating. Designed for free-hanging applications, it accommodates 20AWG wire and has a 15mm diameter and 50mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGG.2B.305.CLAD92Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGG.2B.305.CLAD92Z technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 14A |
| Diameter | 15mm |
| Features | Shielded |
| Gender | Male |
| Length | 50mm |
| Material | Brass |
| Mating Cycles | 5000 |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2B |
| Shell Material | Metal |
| Shell Size | 2 |
| Termination | Solder |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.2B.305.CLAD92Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.