
This Lemo FGG.2B.305.CLAM42Z connector features a gold-plated contact and a shielded design. It has a current rating of 14A and can operate between -55°C and 250°C. The connector is rated IP50 and is RoHS compliant. It is available in a bulk packaging and has a package quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGG.2B.305.CLAM42Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGG.2B.305.CLAM42Z technical specifications.
| Contact Plating | Gold |
| Current Rating | 14A |
| Diameter | 15mm |
| Features | Shielded |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 2B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.2B.305.CLAM42Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.