
6-position, male circular connector for cable mounting. Features gold-plated brass contacts, a chrome-plated brass shell, and a shielded design. Rated for 12A current and up to 1.91kV DC / 1.35kV AC, with a temperature range of -55°C to 250°C. Solder termination supports 20AWG wire. UL94 V-0 flammability rating and IP50 protection.
Checking distributor stock and pricing after the page loads.
Lemo FGG.2B.306.CLAD62Z technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Current Rating | 12A |
| Diameter | 15mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 2B |
| Shell Finish | Chrome |
| Shell Material | Brass |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 1.35kV |
| DC Rated Voltage | 1.91kV |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.