
Six-position, male circular connector designed for cable mounting. Features brass body with chrome plating and gold-plated contacts for reliable signal integrity. Rated for 12A current and operates within a temperature range of -55°C to 250°C. This shielded connector offers IP50 ingress protection and a solder termination for secure connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGG.2B.306.CLAD92Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGG.2B.306.CLAD92Z technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 12A |
| Diameter | 15mm |
| Features | Shielded |
| Gender | Male |
| Length | 50mm |
| Material | Brass |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2B |
| Shell Material | Metal |
| Shell Size | 2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.2B.306.CLAD92Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.