
8-position male circular connector for cable mounting. Features brass body with chrome plating and gold-plated contacts. Rated for 10A current and operates within a temperature range of -55°C to 250°C. Shielded design with IP50 rating, offering a robust metal shell construction. Termination via solder for secure connections.
Lemo FGG.2B.308.CLAD92Z technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 10A |
| Diameter | 15mm |
| Features | Shielded |
| Gender | Male |
| Length | 50mm |
| Material | Brass |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2B |
| Shell Material | Metal |
| Shell Size | 2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.2B.308.CLAD92Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
