
This 15mm diameter circular connector features 10 shielded contacts with a gold plating, rated for 8A. It has a free hanging mount and is packaged in bulk. The connector is rated for operation between -55°C and 250°C, and is compliant with IP50 ratings. It is also RoHS compliant and has a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGG.2B.310.CLAD99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGG.2B.310.CLAD99 technical specifications.
| Contact Plating | Gold |
| Current Rating | 8A |
| Diameter | 15mm |
| Features | Shielded |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 2B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.2B.310.CLAD99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.