
10-position male circular connector with crimp termination, designed for cable mounting. Features include a metal shell with chrome plating, a 15mm diameter, and a 50mm length. This shielded connector offers a current rating of 8A and voltage ratings of 1.8kV AC and 2.55kV DC. It operates within a temperature range of -55°C to 250°C and supports wire gauges from 24AWG to 20AWG. Rated IP50 and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGG.2B.310.CYCD62Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGG.2B.310.CYCD62Z technical specifications.
| Contact Gender | Male |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 8A |
| Diameter | 15mm |
| Features | Shielded |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 2B |
| Shell Material | Metal |
| Shell Size | 7 |
| Termination | Crimp |
| Voltage Rating (AC) | 1.8kV |
| DC Rated Voltage | 2.55kV |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.2B.310.CYCD62Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
