12-position male circular connector with solder termination, designed for cable mounting. Features gold-plated brass contacts offering a 7A current rating and 1.25kV AC / 1.77kV DC voltage rating. The chrome-plated brass shell provides IP50 protection and a shielded design. Operating temperature range is -55°C to 250°C, with a UL94 V-0 flammability rating. Suitable for 22AWG wire.
Checking distributor stock and pricing after the page loads.
Lemo FGG.2B.312.CLAD52Z technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 7A |
| Diameter | 15mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 2B |
| Shell Finish | Chrome |
| Shell Material | Brass |
| Shell Size | 7 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 1.25kV |
| DC Rated Voltage | 1.77kV |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.