
12-position male circular connector with solder termination and gold-plated contacts. Features a 7A current rating, 15mm diameter, and a metal shell with chrome plating. Rated IP50 and shielded, this connector operates from -55°C to 250°C. Designed for cable mounting, it offers a free-hanging, panel-mount configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGG.2B.312.CLAD62Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGG.2B.312.CLAD62Z technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 7A |
| Diameter | 15mm |
| Features | Shielded |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 2B |
| Shell Material | Metal |
| Shell Size | 2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.2B.312.CLAD62Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
