
This 12-position male circular connector features a shielded design and is rated for 7A. It has a diameter of 15mm and a length of 50mm, with a temperature range of -55°C to 250°C. The connector is RoHS compliant and has an IP50 rating. It is available in bulk packaging and has a metal shell with a chrome plating.
Sign in to ask questions about the Lemo FGG.2B.312.CLAD82Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGG.2B.312.CLAD82Z technical specifications.
| Contact Gender | Male |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 7A |
| Diameter | 15mm |
| Features | Shielded |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 2B |
| Shell Material | Metal |
| Shell Size | 15 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.2B.312.CLAD82Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.