
This 12-contact male circular connector features a 15mm diameter and 50mm length, with a current rating of 7A and a maximum operating temperature of 250°C. The connector is shielded and has gold contact plating, with a crimp termination. It is rated for IP50 and has a free hanging mount, making it suitable for a variety of applications. The connector is packaged in bulk and is part of the 2B series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGG.2B.312.CYCD52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGG.2B.312.CYCD52 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7A |
| Diameter | 15mm |
| Features | Shielded |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | 2B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.2B.312.CYCD52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.