This 12-contact male circular connector features a gold-plated contact and a shielded design. It has a current rating of 7A and can operate within a temperature range of -55°C to 250°C. The connector is rated to IP50 and is compliant with RoHS regulations. It is available in a bulk packaging option and has a metal shell with a diameter of 15mm and a length of 50mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGG.2B.312.CYCD72Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGG.2B.312.CYCD72Z technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 7A |
| Diameter | 15mm |
| Features | Shielded |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 2B |
| Shell Material | Metal |
| Shell Size | 2 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.2B.312.CYCD72Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.