
This 18-position shielded circular connector features a gold-plated contact and is rated for 5.5A. It has a diameter of 15mm and a length of 50mm, with a free-hanging mount. The connector operates between -55°C and 250°C and is compliant with IP50 ratings. It is packaged in bulk and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGG.2B.318.CLAD52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGG.2B.318.CLAD52 technical specifications.
| Contact Plating | Gold |
| Current Rating | 5.5A |
| Diameter | 15mm |
| Features | Shielded |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 2B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.2B.318.CLAD52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.