
This 18-contact shielded circular connector features gold plating and a current rating of 5.5A. It has a diameter of 15mm and a length of 50mm, with a free-hanging mount. The connector is rated for operation between -55°C and 250°C and meets IP50 ratings. It is available in bulk packaging and is compliant with RoHS regulations.
Sign in to ask questions about the Lemo FGG.2B.318.CLAD82Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGG.2B.318.CLAD82Z technical specifications.
| Contact Plating | Gold |
| Current Rating | 5.5A |
| Diameter | 15mm |
| Features | Shielded |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 2B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.2B.318.CLAD82Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.