
This 19-contact male circular connector features a brass shell, gold contact plating, and a shielded design. It has a current rating of 5A and a voltage rating of 950V AC. The connector is rated for operation between -55°C and 250°C and is compliant with IP50 ratings. It is available in bulk packaging and features a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGG.2B.319.CLAD52Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGG.2B.319.CLAD52Z technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 5A |
| Diameter | 15mm |
| Features | Shielded |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 2B |
| Shell Material | Brass |
| Termination | Solder |
| Voltage Rating (AC) | 950V |
| DC Rated Voltage | 1.34kV |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.2B.319.CLAD52Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.