
19-position male circular connector with straight, solder termination for cable mounting. Features brass body with chrome plating, gold-plated brass contacts, and a 5A current rating. This shielded connector operates within a temperature range of -55°C to 250°C and offers IP50 protection. The metal shell, size 2, measures 15mm in diameter and 50mm in length.
Checking distributor stock and pricing after the page loads.
Lemo FGG.2B.319.CLAD92Z technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Diameter | 15mm |
| Features | Shielded |
| Gender | Male |
| Length | 50mm |
| Material | Brass |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2B |
| Shell Material | Metal |
| Shell Size | 2 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.