This 19-contact shielded circular connector features a gold-plated contact and a crimp termination. It has a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. The connector is rated for 5A and is packaged in bulk. It is also compliant with IP50 and RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGG.2B.319.CYCD52Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGG.2B.319.CYCD52Z technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Diameter | 15mm |
| Features | Shielded |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 2B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.2B.319.CYCD52Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.