This 4-position shielded circular connector features gold contact plating and is rated for operation between -55°C and 250°C. It meets IP50 ratings and is available in bulk packaging with 10 pieces per package. The connector is designed for free-hanging mounting and has a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGG.2B.434.CJLM31Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | 2B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.2B.434.CJLM31Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.