Lemo FGG.2L.306.CLCD72Z technical specifications.
| Contact Gender | Male |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 12A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50, IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 2L |
| Shell Material | Metal |
| Shell Size | 6 |
| Termination | Crimp |
| DC Rated Voltage | 2.1kV |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.2L.306.CLCD72Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.