
This wire housing features a silver housing color, brass body material, and chrome plating. The center contact is plated with gold, while the contact material is also brass. The dielectric material is polyetheretherketone. It has an impedance of 50R and is rated for operation between -55°C and 250°C. The connector is RoHS compliant and has an IP50 rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGG.3B.243.CLCD823 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGG.3B.243.CLCD823 technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | Polyetheretherketone |
| Housing Color | Silver |
| Impedance | 50R |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 3B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.3B.243.CLCD823 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.