
The Lemo FGG.3B.302.CLAD12Z is a 2-position shielded male circular connector with a current rating of 35A and an operating temperature range of -55°C to 250°C. It features gold contact plating and is rated to IP50. This connector is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGG.3B.302.CLAD12Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGG.3B.302.CLAD12Z technical specifications.
| Contact Plating | Gold |
| Current Rating | 35A |
| Diameter | 18mm |
| Features | Shielded |
| Gender | Male |
| Length | 58mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 3B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.3B.302.CLAD12Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.