
This Lemo FGG.3B.302.CLAD62Z connector features a gold-plated contact and a shielded design. It has a current rating of 35A and a diameter of 18mm. The connector is rated for operation between -55°C and 250°C and is compliant with the IP50 rating. It is available in a bulk packaging option and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGG.3B.302.CLAD62Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGG.3B.302.CLAD62Z technical specifications.
| Contact Plating | Gold |
| Current Rating | 35A |
| Diameter | 18mm |
| Features | Shielded |
| Gender | Male |
| Length | 58mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 3B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.3B.302.CLAD62Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.