This Lemo FGG.3B.302.CLAD82 connector features a shielded design and gold-plated contacts for reliable connections. With a current rating of 35A, it can handle demanding applications. The connector is designed for free-hanging mounting and is available in a bulk packaging quantity of 25. It meets IP50 ratings for protection against solid objects and dust.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGG.3B.302.CLAD82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGG.3B.302.CLAD82 technical specifications.
| Contact Plating | Gold |
| Current Rating | 35A |
| Diameter | 18mm |
| Features | Shielded |
| Gender | Male |
| Length | 58mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 3B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.3B.302.CLAD82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.