
This 5-contact shielded circular connector features a gold-plated contact and a solder termination. It has a current rating of 19A and is rated for operation between -55°C and 250°C. The connector is RoHS compliant and has an IP50 rating. It is available in a bulk packaging option and has a package quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGG.3B.305.CLAD10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGG.3B.305.CLAD10 technical specifications.
| Contact Plating | Gold |
| Current Rating | 19A |
| Diameter | 18mm |
| Features | Shielded |
| Gender | Male |
| Length | 58mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 3B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.3B.305.CLAD10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.