
This Lemo FGG.3B.305.CLAD62Z connector features a shielded design and gold contact plating. It has a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. The connector is rated for IP50 and is RoHS compliant. It is available in a bulk packaging option with a single unit per package.
Checking distributor stock and pricing after the page loads.
Lemo FGG.3B.305.CLAD62Z technical specifications.
| Contact Plating | Gold |
| Current Rating | 19A |
| Diameter | 18mm |
| Features | Shielded |
| Gender | Male |
| Length | 58mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 3B |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.