This 6-pin circular connector features a 18mm diameter and is rated for 17A. It has a shielded design and is suitable for operation between -55°C and 250°C. The connector is RoHS compliant and has a gold-plated contact. It is available in bulk packaging and has a free hanging mount.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGG.3B.306.CLAD10Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGG.3B.306.CLAD10Z technical specifications.
| Contact Plating | Gold |
| Current Rating | 17A |
| Diameter | 18mm |
| Features | Shielded |
| Gender | Male |
| Length | 58mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 3B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.3B.306.CLAD10Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.