The Lemo FGG.3B.306.CLAD11 is a 6-contact shielded circular connector with a gold-plated contact. It features a current rating of 17A and is rated for operation between -55°C and 250°C. The connector is designed for free-hanging mounting and is available in bulk packaging. It meets IP50 ratings and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGG.3B.306.CLAD11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGG.3B.306.CLAD11 technical specifications.
| Contact Plating | Gold |
| Current Rating | 17A |
| Diameter | 18mm |
| Features | Shielded |
| Gender | Male |
| Length | 58mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 3B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.3B.306.CLAD11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.