
This 6-contact shielded circular connector features gold plating and a current rating of 17A. It has a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. The connector is rated for IP50 and is available in a bulk packaging. It is designed for free hanging applications and has a diameter of 18mm and a length of 58mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGG.3B.306.CLAD12Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGG.3B.306.CLAD12Z technical specifications.
| Contact Plating | Gold |
| Current Rating | 17A |
| Diameter | 18mm |
| Features | Shielded |
| Gender | Male |
| Length | 58mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 3B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.3B.306.CLAD12Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.