
This 6-contact shielded circular connector features a gold-plated contact and a solder termination. It has a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. The connector is rated for IP50 and is RoHS compliant. It is available in a bulk packaging and has a package quantity of 1.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGG.3B.306.CLAM52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGG.3B.306.CLAM52 technical specifications.
| Contact Plating | Gold |
| Current Rating | 17A |
| Diameter | 18mm |
| Features | Shielded |
| Gender | Male |
| Length | 58mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 3B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.3B.306.CLAM52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.