This 7-position shielded circular connector from Lemo features a gold-plated contact and a maximum operating temperature of 250°C. It has a current rating of 15A and is rated to IP50. The connector is RoHS compliant and has a shielded design for improved signal integrity. It is available in a bulk packaging option and has a package quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGG.3B.307.CLAD12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGG.3B.307.CLAD12 technical specifications.
| Contact Plating | Gold |
| Current Rating | 15A |
| Diameter | 18mm |
| Features | Shielded |
| Gender | Male |
| Length | 58mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 3B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.3B.307.CLAD12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.