This Lemo FGG.3B.307.CLAD62Z connector features a 7-position, shielded design with a current rating of 15A and a maximum operating temperature of 250°C. It is rated to IP50 and is RoHS compliant. The connector has a gold-plated contact and is terminated with solder. It is available in a bulk packaging configuration and has a package quantity of 1.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGG.3B.307.CLAD62Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGG.3B.307.CLAD62Z technical specifications.
| Contact Plating | Gold |
| Current Rating | 15A |
| Diameter | 18mm |
| Features | Shielded |
| Gender | Male |
| Length | 58mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 3B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.3B.307.CLAD62Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.