
This Lemo FGG.3B.308.CLAM52 connector features a shielded design and gold contact plating, with a current rating of 13A and a diameter of 18mm. It is designed for use in high-temperature environments, with an operating range of -55°C to 250°C. The connector is available in a bulk packaging and is rated to IP50. It is RoHS compliant and has a termination of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGG.3B.308.CLAM52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGG.3B.308.CLAM52 technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Diameter | 18mm |
| Features | Shielded |
| Gender | Male |
| Length | 58mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 3B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.3B.308.CLAM52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.