
This 9-contact shielded circular connector features gold-plated contacts and a termination style of solder. It has a current rating of 15A and is rated for operation between -55°C and 250°C. The connector is packaged in bulk and has an IP50 rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGG.3B.309.CLAD82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGG.3B.309.CLAD82 technical specifications.
| Contact Plating | Gold |
| Current Rating | 15A |
| Diameter | 18mm |
| Features | Shielded |
| Gender | Male |
| Length | 58mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | 3B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.3B.309.CLAD82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.