
The FGG.3B.310.CLAD12 is a 18mm diameter circular connector with a gold contact plating, rated for 12A and shielded for electromagnetic interference protection. It has 10 positions and 10 contacts, and is designed for free hanging mounting. The connector is rated for operating temperatures between -55°C and 250°C and meets IP50 ratings for environmental sealing. It is packaged in bulk and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGG.3B.310.CLAD12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGG.3B.310.CLAD12 technical specifications.
| Contact Plating | Gold |
| Current Rating | 12A |
| Diameter | 18mm |
| Features | Shielded |
| Gender | Male |
| Length | 58mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 3B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.3B.310.CLAD12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.