
This Lemo FGG.3B.310.CLAM52Z connector features a gold-plated contact and a shielded design. It has a current rating of 12A and can operate within a temperature range of -55°C to 250°C. The connector is available in a bulk packaging and is rated for IP50. It is RoHS compliant and has a termination type of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGG.3B.310.CLAM52Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGG.3B.310.CLAM52Z technical specifications.
| Contact Plating | Gold |
| Current Rating | 12A |
| Diameter | 18mm |
| Features | Shielded |
| Gender | Male |
| Length | 58mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 3B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.3B.310.CLAM52Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.