
This 18mm diameter cable mount connector features 14 positions and is shielded for electromagnetic interference protection. It has a gold contact plating and a current rating of 9A. The connector is designed for free hanging applications and is rated for operation between -55°C and 250°C. It is RoHS compliant and has an IP50 rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGG.3B.314.CLAD11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGG.3B.314.CLAD11 technical specifications.
| Contact Plating | Gold |
| Current Rating | 9A |
| Diameter | 18mm |
| Features | Shielded |
| Gender | Male |
| Length | 58mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 3B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.3B.314.CLAD11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.